PCMCIA memory card connectors with push, pull card insertion and withdrawal action. Stock number 718-4714 features card guides and stock number 821-8903 is keyed to accept low voltage 3.3V cards.
Approvals
UL, CSA
Memory Card Connectors
Attribute
Value
Card Type
PCMCIA
Gender
Male
Number of Contacts
26
Number of Rows
1
Pitch
1mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
36.87mm
Width
5.4mm
Depth
15.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Dimensions
36.87 x 5.4 x 15.8mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.