Hirose 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- RS Stock No.:
- 688-2849
- Mfr. Part No.:
- MI20-50RD-SF(51)
- Brand:
- Hirose
Bulk discount available
Subtotal (1 pack of 5 units)*
£29.35
(exc. VAT)
£35.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £5.87 | £29.35 |
| 125 - 370 | £5.284 | £26.42 |
| 375 - 995 | £4.696 | £23.48 |
| 1000 - 1995 | £4.108 | £20.54 |
| 2000 + | £3.816 | £19.08 |
*price indicative
- RS Stock No.:
- 688-2849
- Mfr. Part No.:
- MI20-50RD-SF(51)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Card Type | Compact Flash Card | |
| Gender | Female | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | PPS | |
| Length | 35.86mm | |
| Width | 3.3mm | |
| Depth | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 35.86 x 3.3 x 6mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Card Type Compact Flash Card | ||
Gender Female | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material PPS | ||
Length 35.86mm | ||
Width 3.3mm | ||
Depth 6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 35.86 x 3.3 x 6mm | ||
- COO (Country of Origin):
- JP
