Hirose 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- RS Stock No.:
- 608-1702
- Mfr. Part No.:
- MI21-50PD-SF(71)
- Brand:
- Hirose
Stock information currently inaccessible
- RS Stock No.:
- 608-1702
- Mfr. Part No.:
- MI21-50PD-SF(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Card Type | Compact Flash Card | |
| Gender | Male | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | PPS | |
| Length | 47.9mm | |
| Width | 7.15mm | |
| Depth | 40mm | |
| Maximum Operating Temperature | +65°C | |
| Dimensions | 47.9 x 7.15 x 40mm | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Card Type Compact Flash Card | ||
Gender Male | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material PPS | ||
Length 47.9mm | ||
Width 7.15mm | ||
Depth 40mm | ||
Maximum Operating Temperature +65°C | ||
Dimensions 47.9 x 7.15 x 40mm | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
