Hirose PCMCIA Memory Card Connector

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
608-1623
Mfr. Part No.:
NX-32TA-CV1(50)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Card Type

PCMCIA

Length

40.6mm

Width

36.3mm

Depth

5.0mm

Dimensions

40.6 x 36.3 x 5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy