JAE 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- RS Stock No.:
- 525-1607
- Mfr. Part No.:
- JC26C2-FRRE
- Brand:
- JAE
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-1607
- Mfr. Part No.:
- JC26C2-FRRE
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Card Type | Compact Flash Card | |
| Gender | Female | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Pitch | 0.635mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Length | 57.8mm | |
| Width | 5.8mm | |
| Depth | 51.16mm | |
| Dimensions | 57.8 x 5.8 x 51.16mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Card Type Compact Flash Card | ||
Gender Female | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Pitch 0.635mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Length 57.8mm | ||
Width 5.8mm | ||
Depth 51.16mm | ||
Dimensions 57.8 x 5.8 x 51.16mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
