Connector assemblies for insertion & extraction of 68 way PCMCIA cards, offering good protection against EMI.,Available in standard profile with right ejector button.
Height above board 6.98mm PCB hole diam. 0.84mm
Memory Card Connectors
Attribute
Value
Card Type
PCMCIA
Gender
Male
Number of Contacts
68
Number of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Brass
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
79.79mm
Width
6.98mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.