Amphenol Communications Solutions, 10061913 36 Way Memory Card Connector With Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
182-2313
Mfr. Part No.:
10061913-110PLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Female

Number of Contacts

36

Number of Rows

2

Pitch

1.0mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Nylon

Length

27.0mm

Width

7.4mm

Depth

11.1mm

Dimensions

27 x 7.4 x 11.1mm

Series

PCI Express

Minimum Operating Temperature

-55°C

Series Number

10061913

Maximum Operating Temperature

+85°C

Base connector range offers 1, 4, 8, or 16 serial PCI Express links for different bandwidth requirements
Options for through-hole solder, press-fit, surface-mount, or straddle-mount termination
Press-fit version provides a solderless alternative for termination to thick PCBs
Larger 200, 230 (x24), and 280-position vertical connectors supply more lanes for server riser cards
ExpressModule™ versions provide an expanded lead-in window for blind-mate server applications
Options for rugged stand-alone retention mechanism or a x16 connector with annintegrated retention arm to secure graphics cards during shipping and handling
Straddle-mount connectors feature mounting ears for additional mechanical support and a molded post to assure proper alignment to the host PCB

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00 mm (0.039in) Pitch