Amphenol Communications Solutions, 7334 8 Way Memory Card Connector With Solder Termination
- RS Stock No.:
- 182-2164
- Mfr. Part No.:
- 7334L2622F04LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2164
- Mfr. Part No.:
- 7334L2622F04LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Male | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Length | 62.0mm | |
| Width | 40.0mm | |
| Depth | 6.2mm | |
| Series Number | 7334 | |
| Dimensions | 62 x 40 x 6.2mm | |
| Maximum Operating Temperature | +70°C | |
| Series | L26 | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Male | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 62.0mm | ||
Width 40.0mm | ||
Depth 6.2mm | ||
Series Number 7334 | ||
Dimensions 62 x 40 x 6.2mm | ||
Maximum Operating Temperature +70°C | ||
Series L26 | ||
Minimum Operating Temperature -20°C | ||
Smart Card Reader, Input Output Connectors, Connectors for Friendly Environment, 8 contacts, Lead Free.
