Amphenol Communications Solutions, 10106813 30 Way Memory Card Connector With Solder Termination
- RS Stock No.:
- 182-2123
- Mfr. Part No.:
- 10106813-031112LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 1000 units)*
£1,164.00
(exc. VAT)
£1,397.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.164 | £1,164.00 |
*price indicative
- RS Stock No.:
- 182-2123
- Mfr. Part No.:
- 10106813-031112LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Length | 12.24mm | |
| Width | 5.7mm | |
| Depth | 5.1mm | |
| Dimensions | 12.24 x 5.7 x 5.1mm | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 10106813 | |
| Minimum Operating Temperature | -40°C | |
| Series | MezzoStak | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
Length 12.24mm | ||
Width 5.7mm | ||
Depth 5.1mm | ||
Dimensions 12.24 x 5.7 x 5.1mm | ||
Maximum Operating Temperature +125°C | ||
Series Number 10106813 | ||
Minimum Operating Temperature -40°C | ||
Series MezzoStak | ||
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 30 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm
