Molex, 91228 6 Way Push/Push Chip SIM Memory Card Connector With Solder Termination
- RS Stock No.:
- 179-2016
- Mfr. Part No.:
- 91228-3006
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 179-2016
- Mfr. Part No.:
- 91228-3006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Card Type | Chip SIM | |
| Gender | Female | |
| Insertion/Removal Method | Push/Push | |
| Number of Contacts | 6 | |
| Pitch | 2.54mm | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel, Tin | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Length | 26.0mm | |
| Width | 22.8mm | |
| Depth | 3.0mm | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 26 x 22.8 x 3mm | |
| Maximum Operating Temperature | +85°C | |
| Series Number | 91228 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Card Type Chip SIM | ||
Gender Female | ||
Insertion/Removal Method Push/Push | ||
Number of Contacts 6 | ||
Pitch 2.54mm | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel, Tin | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 26.0mm | ||
Width 22.8mm | ||
Depth 3.0mm | ||
Minimum Operating Temperature -40°C | ||
Dimensions 26 x 22.8 x 3mm | ||
Maximum Operating Temperature +85°C | ||
Series Number 91228 | ||
- COO (Country of Origin):
- IE
Molex Sim Memory Card Connector
The Molex 91228 series sim card 6-way connector with ejector. It is a straight and surface mount connector. The housing of connector is made of thermoplastic material and the contact is made of copper alloy with gold over nickel plating.
Features and Benefits
• 6 circuits with pegs
• Black extended length button
• Comes in black colour
• Insertion and extraction style is a Push/Push
• Operating temperature ranges between -40°C and 85°C
• Pitch is 2.54mm
• SMT/SMD is termination style
• Termination style is solder
• Black extended length button
• Comes in black colour
• Insertion and extraction style is a Push/Push
• Operating temperature ranges between -40°C and 85°C
• Pitch is 2.54mm
• SMT/SMD is termination style
• Termination style is solder
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL 94 V-0
• BS EN 61340-5-1:2007
• UL 94 V-0
