Molex, 91228 6 Way Push/Push Chip SIM Memory Card Connector With Solder Termination

Stock information currently inaccessible
RS Stock No.:
178-9999
Mfr. Part No.:
91228-3006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Card Type

Chip SIM

Insertion/Removal Method

Push/Push

Gender

Female

Number of Contacts

6

Pitch

2.54mm

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Tin

Termination Method

Solder

Housing Material

Thermoplastic

Length

26.0mm

Width

22.8mm

Depth

3.0mm

Minimum Operating Temperature

-40°C

Dimensions

26 x 22.8 x 3mm

Series Number

91228

Maximum Operating Temperature

+85°C

COO (Country of Origin):
IE

Molex Sim Memory Card Connector


The Molex 91228 series sim card 6-way connector with ejector. It is a straight and surface mount connector. The housing of connector is made of thermoplastic material and the contact is made of copper alloy with gold over nickel plating.

Features and Benefits


• 6 circuits with pegs
• Black extended length button
• Comes in black colour
• Insertion and extraction style is a Push/Push
• Operating temperature ranges between -40°C and 85°C
• Pitch is 2.54mm
• SMT/SMD is termination style
• Termination style is solder

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL 94 V-0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy