Wurth Elektronik Mini Memory Card Connector
- RS Stock No.:
- 172-5316
- Mfr. Part No.:
- 693010010601
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-5316
- Mfr. Part No.:
- 693010010601
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Card Type | Mini SIM Card | |
| Series | 693 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Card Type Mini SIM Card | ||
Series 693 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Mini Memory Card Connector
- Wurth Elektronik Solder
- TE Connectivity 6 Way Mini Memory Card Connector With Solder Termination
- JAE Mini PCIe Memory Card Connector, Solder
- JAE PCI Memory Card Connector, Solder
- Wurth Elektronik SD Card Memory Card Connector
- Wurth Elektronik Micro SD Card Memory Card Connector
- Wurth Elektronik 14 Way Memory Card Connector

