Hirose 50 Way Right Angle Compact Flash Memory Card Connector With Solder Termination
- RS Stock No.:
- 172-2544
- Mfr. Part No.:
- MI21-50PD-SF-EJL(71)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2544
- Mfr. Part No.:
- MI21-50PD-SF-EJL(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Card Type | Compact Flash Card | |
| Gender | Male | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | PPS | |
| Length | 49.4mm | |
| Width | 7.15mm | |
| Depth | 47.3mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 49.4 x 7.15 x 47.3mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Card Type Compact Flash Card | ||
Gender Male | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material PPS | ||
Length 49.4mm | ||
Width 7.15mm | ||
Depth 47.3mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 49.4 x 7.15 x 47.3mm | ||
