Hirose 9 Way Right Angle SD Card Memory Card Connector With Solder Termination
- RS Stock No.:
- 172-2535
- Mfr. Part No.:
- DM1AA-SF-PEJ(21)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2535
- Mfr. Part No.:
- DM1AA-SF-PEJ(21)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Card Type | SD Card | |
| Gender | Female | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | Thermoplastic | |
| Length | 30.5mm | |
| Width | 30.0mm | |
| Depth | 2.9mm | |
| Dimensions | 30 x 2.9 x 30.5mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Card Type SD Card | ||
Gender Female | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material Thermoplastic | ||
Length 30.5mm | ||
Width 30.0mm | ||
Depth 2.9mm | ||
Dimensions 30 x 2.9 x 30.5mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
