Molex, 78526 8 Way Push/Pull Mini Memory Card Connector With Solder Termination
- RS Stock No.:
- 144-8189
- Mfr. Part No.:
- 785260001
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8189
- Mfr. Part No.:
- 785260001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Card Type | Mini SIM Card | |
| Gender | Female | |
| Insertion/Removal Method | Push/Pull | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Method | Solder | |
| Housing Material | Steel, Thermoplastic | |
| Length | 21.0mm | |
| Width | 1.5mm | |
| Depth | 28.0mm | |
| Dimensions | 21 x 1.5 x 28mm | |
| Series Number | 78526 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Card Type Mini SIM Card | ||
Gender Female | ||
Insertion/Removal Method Push/Pull | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Method Solder | ||
Housing Material Steel, Thermoplastic | ||
Length 21.0mm | ||
Width 1.5mm | ||
Depth 28.0mm | ||
Dimensions 21 x 1.5 x 28mm | ||
Series Number 78526 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
2.54mm Pitch SIM Card Holder with Detect Pin, 8 Circuits, Push-Push Style, Housing Height 1.50mm, with Pegs, Low-Halogen, Lead-Free
