Molex, 104642 8 Way Micro SIM, MicroSD Memory Card Connector With Solder Termination
- RS Stock No.:
- 121-3817
- Mfr. Part No.:
- 104642-1610
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3817
- Mfr. Part No.:
- 104642-1610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Card Type | Micro SIM, MicroSD | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.1 / 2.54mm | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Palladium Nickel | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Length | 13.2mm | |
| Width | 2.1mm | |
| Depth | 18.25mm | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 13.2 x 2.1 x 18.25mm | |
| Series Number | 104642 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Card Type Micro SIM, MicroSD | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.1 / 2.54mm | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Palladium Nickel | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
Length 13.2mm | ||
Width 2.1mm | ||
Depth 18.25mm | ||
Maximum Operating Temperature +85°C | ||
Dimensions 13.2 x 2.1 x 18.25mm | ||
Series Number 104642 | ||
Minimum Operating Temperature -40°C | ||
