Subtotal (1 unit)*
£268.21
(exc. VAT)
£321.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £268.21 |
*price indicative
- RS Stock No.:
- 874-410
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Measuring Set | |
| Accuracy | ±0.02 mm | |
| Imperial/Metric | Imperial & Metric | |
| Material | Stainless Steel | |
| Maximum Micrometre Measurement | 25mm | |
| Maximum Calliper Measurement | 150mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Measuring Set | ||
Accuracy ±0.02 mm | ||
Imperial/Metric Imperial & Metric | ||
Material Stainless Steel | ||
Maximum Micrometre Measurement 25mm | ||
Maximum Calliper Measurement 150mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Dial Caliper, Micrometer & Rule Set
Professional 3 piece measuring kit supplied in a Compact lockable case with pre-cut protective foam.
Dial Caliper (150mm)
Dial Caliper for general workshop and machine shop use with depth rod.
Outside, Inside, Step and Depth measurement
The dial rotates and can be locked for zero adjustment
Thumbwheel for ease of operation
Knurled lockscrew locks jaws as required
±0.02mm accuracy
Mechanical Micrometer (0 – 25mm)
Mechanical Micrometer for accurate precise measurement of engineering components.
Micro fine graduations for highly accurate measurements
Tungsten Carbide measuring faces
Spindle locking lever
Ratchet stop
±0.04mm accuracy
Steel Metric/ Imperial Rule (150mm)
19mm double sided Rule with one side displaying inch scale and the other in mm.
Hardened, tempered Steel construction
Rounded end with drilled hanging hole for easy storage
Non glare Satin Chrome finish
Related links
- RS PRO Imperial & Metric Measuring Set, UKAS
- RS PRO Imperial & Metric Caliper and Micrometer Measuring Set, UKAS
- RS PRO Imperial UKAS
- RS PRO Imperial & Metric Measuring Set
- RS PRO Imperial, Metric Measuring Set
- RS PRO Metric Measuring Set, UKAS
- RS PRO Imperial & Metric Caliper and Micrometer Measuring Set
- RS PRO Imperial, Metric Caliper and Micrometer Measuring Set


