Radiall, Plug Cable Mount MCX Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 280-9433
- Mfr. Part No.:
- R213082007W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£7.35
(exc. VAT)
£8.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £7.35 |
| 15 - 49 | £6.62 |
| 50 - 99 | £6.25 |
| 100 - 249 | £5.52 |
| 250 + | £5.14 |
*price indicative
- RS Stock No.:
- 280-9433
- Mfr. Part No.:
- R213082007W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Coaxial Connector Type | MCX Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 75Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG179, RG187 | |
| Operating Frequency | 0 to 6GHz | |
| Body Plating | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Coaxial Connector Type MCX Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 75Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG179, RG187 | ||
Operating Frequency 0 to 6GHz | ||
Body Plating Bronze | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- FR
Approvals
-

