Siemens, Sentron MCCB Molded Case Circuit Breaker 40 A, Breaking Capacity 36 kA, Fixed Mount
- RS Stock No.:
- 874-4294
- Mfr. Part No.:
- 3VA1140-4EE36-0AA0
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 874-4294
- Mfr. Part No.:
- 3VA1140-4EE36-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sentron | |
| Series | 3VA | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Rated AC Voltage | 690V | |
| Rated DC Voltage | 500V | |
| Length | 76.2mm | |
| Width | 130mm | |
| Depth | 88mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Circuit Breaker Type | MCCB | |
| Mounting Hole Diameter | 4.2mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sentron | ||
Series 3VA | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Rated AC Voltage 690V | ||
Rated DC Voltage 500V | ||
Length 76.2mm | ||
Width 130mm | ||
Depth 88mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Circuit Breaker Type MCCB | ||
Mounting Hole Diameter 4.2mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CZ
