Schneider Electric, NSX Range MCCB 3P 630A, Breaking Capacity 85 kA, Fixed Mount
- RS Stock No.:
- 849-4614
- Mfr. Part No.:
- LV432895
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,250.01
(exc. VAT)
£1,500.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,250.01 |
*price indicative
- RS Stock No.:
- 849-4614
- Mfr. Part No.:
- LV432895
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX Range | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity at Maximum Voltage Rating | 85 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal-Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX Range | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity at Maximum Voltage Rating 85 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal-Magnetic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
