Schneider Electric, NSX Range MCCB Molded Case Circuit Breaker 160 A, Breaking Capacity 85 kA, Fixed Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
849-4232
Mfr. Part No.:
LV430621
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

NSX Range

Series

LV4

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Length

161mm

Width

105mm

Depth

86mm

RoHS Status: Not Applicable