Schneider Electric, NSX Range MCCB Molded Case Circuit Breaker 100 A, Breaking Capacity 100 kA, Fixed Mount
- RS Stock No.:
- 849-4034
- Mfr. Part No.:
- LV429670
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-4034
- Mfr. Part No.:
- LV429670
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX Range | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Rated AC Voltage | 690V | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX Range | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Rated AC Voltage 690V | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
