Schneider Electric, NSX Range MCCB Molded Case Circuit Breaker 100 A, Breaking Capacity 85 kA, Fixed Mount

Stock information currently inaccessible
RS Stock No.:
849-3946
Mfr. Part No.:
LV429625
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

NSX Range

Series

LV4

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Length

161mm

Width

105mm

Depth

86mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy