Schneider Electric, NSX Range MCCB 400 A, Breaking Capacity 10 kA, Fixed Mount
- RS Stock No.:
- 742-2154
- Mfr. Part No.:
- LV432693
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 742-2154
- Mfr. Part No.:
- LV432693
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX Range | |
| Series | LV | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Rated AC Voltage | 690V | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX Range | ||
Series LV | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Rated AC Voltage 690V | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
RoHS Status: Not Applicable
