Schneider Electric, NSX Range MCCB 3P 100A, Breaking Capacity 10 kA, Fixed Mount
- RS Stock No.:
- 742-2151
- Mfr. Part No.:
- LV429790
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 742-2151
- Mfr. Part No.:
- LV429790
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX Range | |
| Series | LV | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX Range | ||
Series LV | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Circuit Breaker Type MCCB | ||
RoHS Status: Exempt
Schneider Electric Compact NSX100H Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
Related links
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 100 kA, Fixed Mount
- Schneider Electric Breaking Capacity 85 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
- Schneider Electric Breaking Capacity 10 kA, Fixed Mount
