Schneider Electric, NSX Range MCCB 3P 100A, Breaking Capacity 10 kA, Fixed Mount

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£369.76

(exc. VAT)

£443.71

(inc. VAT)

RS Stock No.:
742-2148
Mfr. Part No.:
LV429795
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

NSX Range

Series

LV

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Circuit Breaker Type

MCCB

RoHS Status: Not Applicable