Schneider Electric, NSX Range MCCB 4P 250A, Breaking Capacity 10 kA, Fixed Mount

Stock information currently inaccessible
RS Stock No.:
742-2126
Mfr. Part No.:
LV431840
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

NSX Range

Series

LV

Number of Poles

4

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

140mm

Depth

86mm

Circuit Breaker Type

MCCB

RoHS Status: Not Applicable