Allen Bradley, 140UT, 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 3A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 273-2419
- Mfr. Part No.:
- 140UT-D7D3-B30
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£207.97
(exc. VAT)
£249.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £207.97 |
*price indicative
- RS Stock No.:
- 273-2419
- Mfr. Part No.:
- 140UT-D7D3-B30
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Molded Case Circuit Breaker | |
| Range | 140UT | |
| Series | 140UT-D7D3 | |
| Number of Poles | 3 | |
| Current Rating | 3A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Height | 100mm | |
| Depth | 89.1mm | |
| Width | 43.2mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Molded Case Circuit Breaker | ||
Range 140UT | ||
Series 140UT-D7D3 | ||
Number of Poles 3 | ||
Current Rating 3A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Height 100mm | ||
Depth 89.1mm | ||
Width 43.2mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IT
The Rockwell Automation bulletin 140UT-D moulded case circuit breaker (MCCB) UL489 and IEC 60947-2 listed circuit breaker for global applications. The current-limiting circuit breaker provides fixed short-circuit and overcurrent protection and offers high interrupting ratings for 2 and 3-pole devices. This is also suitable for back feeding.
Frame D
Fixed thermal/fixed magnetic
3-pole
Related links
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 25A Fixed
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 5A Fixed
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 500mA Fixed
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 30A Fixed
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 20A Fixed
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 35A Fixed
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 12A Fixed
- Allen Bradley 140UT-D7D3 Molded Case Circuit Breaker 3-Pole 40A Fixed
