Allen Bradley, 140UT, 140UT-D7D2 Molded Case Circuit Breaker 2-Pole 500mA, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

£145.58

(exc. VAT)

£174.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£145.58

*price indicative

RS Stock No.:
273-2400
Mfr. Part No.:
140UT-D7D2-A50
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Molded Case Circuit Breaker

Range

140UT

Series

140UT-D7D2

Number of Poles

2

Current Rating

500mA

Breaking Capacity

65kA

Mount Type

Fixed

Terminal Type

Screw

Depth

89.1mm

Height

100mm

Width

43.2mm

Standards/Approvals

No

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IT
The Rockwell Automation bulletin 140UT-D moulded case circuit breaker (MCCB) UL489 and IEC 60947-2 listed circuit breaker for global applications. The current-limiting circuit breaker provides fixed short-circuit and overcurrent protection and offers high interrupting ratings for 2 and 3-pole devices. This is also suitable for back feeding.

Frame D

Fixed thermal/fixed magnetic

2-pole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy