ABB MCCB Molded Case Circuit Breaker 4P 250A, Fixed Mount
- RS Stock No.:
- 250-4546
- Mfr. Part No.:
- 1SDA054038R1
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 250-4546
- Mfr. Part No.:
- 1SDA054038R1
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SDA05 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SDA05 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Mounting Style Fixed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 250 A and has rated operational voltage of 690 V AC.
Width 140 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
