- RS Stock No.:
- 250-4545
- Mfr. Part No.:
- 1SDA054037R1
- Brand:
- ABB
Available to back order for despatch 11/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£1,055.34
(exc. VAT)
£1,266.41
(inc. VAT)
Units | Per unit |
1 + | £1,055.34 |
Related links
- ABB MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount
- ABB Fixed Mount
- Schneider Electric Fixed Mount
- ABB MCCB Molded Case Circuit Breaker 4P 160A
- Siemens Breaking Capacity 150 kA, Fixed Mount
- Siemens Breaking Capacity 36 kA, DIN Rail Mount
- Siemens Breaking Capacity 55 kA, DIN Rail Mount
- Siemens Breaking Capacity 70 kA, DIN Rail Mount