ABB, 1SDA05 Molded Case Circuit Breaker 3-Pole 400A

Subtotal (1 unit)*

£2,423.46

(exc. VAT)

£2,908.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,423.46

*price indicative

RS Stock No.:
250-4086
Mfr. Part No.:
1SDA054355R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Molded Case Circuit Breaker

Series

1SDA05

Number of Poles

3

Current Rating

400A

Rated AC Voltage

690V ac

Depth

103.5mm

Width

140mm

Standards/Approvals

IEC 60947

Height

205mm

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 400 A and has rated operational voltage of 690 V AC.

Width 140 mm

Height 205 mm

Depth 103.5 mm

Electrical durability 7000 cycle

Mechanical Durability 20000 cycle

Related links