- RS Stock No.:
- 250-3978
- Mfr. Part No.:
- 1SDA054112R1
- Brand:
- ABB
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2,130.75
(exc. VAT)
£2,556.90
(inc. VAT)
Units | Per unit |
1 + | £2,130.75 |
- RS Stock No.:
- 250-3978
- Mfr. Part No.:
- 1SDA054112R1
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The ABB TMAX moulded case circuit breaker has four pole configuration. Rated current of 160 A and has rated operational voltage of 690 V AC.
Width 140 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Specifications
Attribute | Value |
---|---|
Series | 1SDA05 |
Number of Poles | 4 |
Current Rating | 160A |
Mounting Style | Fixed |
- RS Stock No.:
- 250-3978
- Mfr. Part No.:
- 1SDA054112R1
- Brand:
- ABB