- RS Stock No.:
- 250-3964
- Mfr. Part No.:
- 1SDA054099R1
- Brand:
- ABB
Available to back order for despatch 29/07/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£1,713.16
(exc. VAT)
£2,055.79
(inc. VAT)
Units | Per unit |
---|---|
1 + | £1,713.16 |
- RS Stock No.:
- 250-3964
- Mfr. Part No.:
- 1SDA054099R1
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 100 A and has rated operational voltage of 690 V AC.
Width 105 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Specifications
Attribute | Value |
---|---|
Series | 1SDA05 |
Number of Poles | 3 |
Current Rating | 100A |
Mounting Style | Fixed |
Related links
- ABB MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount
- ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 100A, Fixed Mount
- Crimp Tool Positioners, Turrets & Locators
- ABB MCCB Molded Case Circuit Breaker 4P 100A, Fixed Mount
- ABB MCCB Molded Case Circuit Breaker 3P 100A
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...