ABB MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount
- RS Stock No.:
- 250-3958
- Mfr. Part No.:
- 1SDA054094R1
- Brand:
- ABB
Available to back order for despatch 01/08/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£1,642.27
(exc. VAT)
£1,970.72
(inc. VAT)
Units | Per unit |
---|---|
1 + | £1,642.27 |
- RS Stock No.:
- 250-3958
- Mfr. Part No.:
- 1SDA054094R1
- Brand:
- ABB
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
The ABB TMAX moulded case circuit breaker has three pole configuration. Rated current of 160 A and has rated operational voltage of 690 V AC.
Width 105 mm
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Height 205 mm
Depth 103.5 mm
Electrical durability 8000 cycle
Mechanical Durability 20000 cycle
Specifications
Attribute | Value |
---|---|
Series | 1SDA05 |
Number of Poles | 3 |
Current Rating | 160A |
Mounting Style | Fixed |
Related links
- ABB MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount
- ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 160A, Fixed Mount
- Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P...
- Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 160A,...
- ABB MCCB Molded Case Circuit Breaker 4P 160A, Fixed Mount
- ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 160A,...
- ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 160A,...
- ABB, SACE Tmax XT MCCB Molded Case Circuit Breaker 3P 160A,...