Schneider Electric, ComPacT NSX MCCB 4P 100A, Fixed Mount
- RS Stock No.:
- 248-4140
- Mfr. Part No.:
- LV433819
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 248-4140
- Mfr. Part No.:
- LV433819
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPacT NSX | |
| Series | NSX100B | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPacT NSX | ||
Series NSX100B | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- JP
The Schneider Electric Compact NSX series circuit breaker basic frame has 4 poles. It is controlled via manually operate toggle switch. It has current rating of 100 A.
IP degree of protection IP40
Ambient air temperature for operation from -25 to 70 °C
Ambient air temperature for operation from -25 to 70 °C
