Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 4P 100A, Fixed Mount

Stock information currently inaccessible
RS Stock No.:
221-0913
Mfr. Part No.:
LV429009
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Series

LV42

Number of Poles

4

Current Rating

100A

Mounting Style

Fixed

COO (Country of Origin):
PL
This Schneider Electric is a 4 poles basic frame for Compact NSX100H. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit which has to be ordered separately The breaking capacity Icu is 70kA at 415VAC 50/60Hz. The operational voltage is 690VAC 50/60Hz (limited to 440VAC 50/60Hz if there is an earth-leakage protection).

Pollution degree 3 conforming to IEC 60947-1
IP degree of protection IP40 conforming to IEC 60529
IK degree of protection IK07 conforming to IEC 62262

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy