Schneider Electric, NSX MCCB 3P 100A, Breaking Capacity 50 kA, Fixed Mount
- RS Stock No.:
- 219-8330
- Mfr. Part No.:
- LV429006
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 219-8330
- Mfr. Part No.:
- LV429006
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- PL
The Schneider Electric LV429006 is a 3 poles basic frame for Compact NSX100N. Compact NSX is designed to optimize space and breaking capacity for all standard and specific applications. This basic frame comes without trip unit, and is compatible with any type of trip unit ordered separately. It ensures compliance with international standards (IEC 60947), CCC, EAC and marine specifications. Compact NSX100N is part of Schneider Electric EcoStruxure Power architecture.
IP degree of protection IP40
Mercury free
Mercury free
