Schneider Electric, TeSys MCCB 3P 4A, Breaking Capacity 6 kA, DIN Rail Mount
- RS Stock No.:
- 181-2585
- Mfr. Part No.:
- A9N21441
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2585
- Mfr. Part No.:
- A9N21441
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys | |
| Number of Poles | 3 | |
| Current Rating | 4A | |
| Breaking Capacity at Maximum Voltage Rating | 6 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 44.5mm | |
| Width | 78.2mm | |
| Depth | 89mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys | ||
Number of Poles 3 | ||
Current Rating 4A | ||
Breaking Capacity at Maximum Voltage Rating 6 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 44.5mm | ||
Width 78.2mm | ||
Depth 89mm | ||
Tripping Mechanism Thermal-Magnetic | ||
- COO (Country of Origin):
- ES
