Schneider Electric, Compact MCCB 3P 100A, Breaking Capacity 50 kA, DIN Rail Mount
- RS Stock No.:
- 178-8242
- Mfr. Part No.:
- LV426407
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£293.58
(exc. VAT)
£352.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £293.58 |
*price indicative
- RS Stock No.:
- 178-8242
- Mfr. Part No.:
- LV426407
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type D | |
| Mounting Hole Diameter | 4.5mm | |
| Terminal Contact Type | Clip-on, Screw | |
| Break Time | Time Delay | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
Mounting Hole Diameter 4.5mm | ||
Terminal Contact Type Clip-on, Screw | ||
Break Time Time Delay | ||
Circuit Breaker Type MCCB | ||
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 100A 3P 50kA at 380/415V EverLink lug
