Schneider Electric, Compact MCCB 3P 16A, Breaking Capacity 50 kA, DIN Rail Mount
- RS Stock No.:
- 178-8235
- Mfr. Part No.:
- LV426400
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 178-8235
- Mfr. Part No.:
- LV426400
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Breaking Capacity at Maximum Voltage Rating | 50 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Circuit Breaker Type | MCCB | |
| Tripping Mechanism | Thermal-Magnetic | |
| Tripping Characteristics | Type D | |
| Mounting Hole Diameter | 4.5mm | |
| Break Time | Time Delay | |
| Terminal Contact Type | Clip-on, Screw | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Breaking Capacity at Maximum Voltage Rating 50 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Circuit Breaker Type MCCB | ||
Tripping Mechanism Thermal-Magnetic | ||
Tripping Characteristics Type D | ||
Mounting Hole Diameter 4.5mm | ||
Break Time Time Delay | ||
Terminal Contact Type Clip-on, Screw | ||
Reset Actuator Type Toggle Switch | ||
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 16A 3P 50kA at 380/415V EverLink lug
