Schneider Electric, Compact MCCB 4P 125A, Breaking Capacity 36 kA
- RS Stock No.:
- 178-8223
- Mfr. Part No.:
- LV426368
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 178-8223
- Mfr. Part No.:
- LV426368
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Rated AC Voltage | 690V | |
| Length | 108mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Mounting Hole Diameter | 4.5mm | |
| Break Time | Time Delay | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal-Magnetic | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Rated AC Voltage 690V | ||
Length 108mm | ||
Width 80mm | ||
Depth 137mm | ||
Mounting Hole Diameter 4.5mm | ||
Break Time Time Delay | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal-Magnetic | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- PL
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 125A 4P 36kA at 380/415V compression lug
