Schneider Electric, Compact MCCB 3P 63A, Breaking Capacity 36 kA
- RS Stock No.:
- 178-8210
- Mfr. Part No.:
- LV426355
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 178-8210
- Mfr. Part No.:
- LV426355
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Rated AC Voltage | 690V | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Circuit Breaker Type | MCCB | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type D | |
| Mounting Hole Diameter | 4.5mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Break Time | Time Delay | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Rated AC Voltage 690V | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Circuit Breaker Type MCCB | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
Mounting Hole Diameter 4.5mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Break Time Time Delay | ||
- COO (Country of Origin):
- PL
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 63A 3P 36kA at 380/415V compression lug
