Schneider Electric, Compact MCCB 3P 25A, Breaking Capacity 36 kA, DIN Rail Mount
- RS Stock No.:
- 178-8206
- Mfr. Part No.:
- LV426351
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-8206
- Mfr. Part No.:
- LV426351
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Terminal Contact Type | Clip-on, Screw | |
| Reset Actuator Type | Toggle Switch | |
| Circuit Breaker Type | MCCB | |
| Break Time | Time Delay | |
| Tripping Mechanism | Thermal-Magnetic | |
| Tripping Characteristics | Type D | |
| Mounting Hole Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Terminal Contact Type Clip-on, Screw | ||
Reset Actuator Type Toggle Switch | ||
Circuit Breaker Type MCCB | ||
Break Time Time Delay | ||
Tripping Mechanism Thermal-Magnetic | ||
Tripping Characteristics Type D | ||
Mounting Hole Diameter 4.5mm | ||
- COO (Country of Origin):
- PL
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 25A 3P 36kA at 380/415V compression lug
