Schneider Electric, Compact MCCB 3P 160A, Breaking Capacity 25 kA, DIN Rail Mount
- RS Stock No.:
- 178-8124
- Mfr. Part No.:
- LV426209
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 178-8124
- Mfr. Part No.:
- LV426209
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 160A | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Time Delay | |
| Circuit Breaker Type | MCCB | |
| Application | Distribution, Protection | |
| Tripping Mechanism | Thermal-Magnetic | |
| Tripping Characteristics | Type D | |
| Mounting Hole Diameter | 4.5mm | |
| Terminal Contact Type | Clip-on, Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 160A | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Time Delay | ||
Circuit Breaker Type MCCB | ||
Application Distribution, Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Tripping Characteristics Type D | ||
Mounting Hole Diameter 4.5mm | ||
Terminal Contact Type Clip-on, Screw | ||
- COO (Country of Origin):
- PL
Schneider Electric MCCB, 690V AC Operational Voltage, 1500A Magnetic Trip Current - CompactNSXm Series - LV426209
Protect your industrial system against overloads and short circuits with this MCCB from Schneider Electric. The type-D breaker trips at ten to twenty times its full load current of 160A, so helps to prevent damage caused by power spikes. A toggle actuator makes it quick and easy to reset manually. For convenience, you can screw-mount it onto a plate or simply snap it onto a DIN rail. With electrical durability of up to 10,000 cycles, you can rely on this unit for an extended service life.
Features & Benefits
• IP40-rated front cover is protected against tools and wires larger than 1mm
• Compact dimensions of 81 (L) x 80 (W) x 137mm (H) for maximum packing efficiency on your circuit board
• Insulation helps to minimise the chance of electric shocks
• Suitable to use in demanding environments, thanks to a wide operating temperature range of -25°C to +70°C
• Compact dimensions of 81 (L) x 80 (W) x 137mm (H) for maximum packing efficiency on your circuit board
• Insulation helps to minimise the chance of electric shocks
• Suitable to use in demanding environments, thanks to a wide operating temperature range of -25°C to +70°C
Applications
• Lighting systems
• Process control rooms
• Pharmaceutical manufacturing
• Security equipment
• Process control rooms
• Pharmaceutical manufacturing
• Security equipment
What type of tripping mechanism does this MCCB have?
This MCCB has a thermal magnetic tripping mechanism, so it includes a bimetal thermal device for protection against overloads and an electromagnetic device that safeguards against short circuits.
