Schneider Electric, Compact MCCB Molded Case Circuit Breaker 100 A, Breaking Capacity 16 kA, DIN Rail Mount, Fixed Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-8092
Mfr. Part No.:
LV426157
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Length

81mm

Width

80mm

Depth

137mm

Circuit Breaker Type

MCCB

Tripping Mechanism

Thermal-Magnetic

Break Time

Time Delay

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type D

Mounting Hole Diameter

4.5mm

COO (Country of Origin):
PL
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.

Circuit Breaker Compact Nsxm 100a 3p 16ka At 380/415v Compression Lug