Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 16 kA, DIN Rail Mount
- RS Stock No.:
- 178-8070
- Mfr. Part No.:
- LV426115
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 178-8070
- Mfr. Part No.:
- LV426115
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 63A | |
| Breaking Capacity at Maximum Voltage Rating | 16 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 108mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Terminal Contact Type | Clip-on, Screw | |
| Break Time | Time Delay | |
| Mounting Hole Diameter | 4.5mm | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal-Magnetic | |
| Circuit Breaker Type | MCCB | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 63A | ||
Breaking Capacity at Maximum Voltage Rating 16 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 108mm | ||
Width 80mm | ||
Depth 137mm | ||
Terminal Contact Type Clip-on, Screw | ||
Break Time Time Delay | ||
Mounting Hole Diameter 4.5mm | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal-Magnetic | ||
Circuit Breaker Type MCCB | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 63a 4p 16ka At 380/415v Everlink Lug
