Schneider Electric, Compact MCCB 3P 100A, Breaking Capacity 16 kA
- RS Stock No.:
- 178-8062
- Mfr. Part No.:
- LV426107
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 178-8062
- Mfr. Part No.:
- LV426107
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 16 kA | |
| Rated AC Voltage | 690V | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Tripping Mechanism | Thermal-Magnetic | |
| Circuit Breaker Type | MCCB | |
| Tripping Characteristics | Type D | |
| Mounting Hole Diameter | 4.5mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Time Delay | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 16 kA | ||
Rated AC Voltage 690V | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Tripping Mechanism Thermal-Magnetic | ||
Circuit Breaker Type MCCB | ||
Tripping Characteristics Type D | ||
Mounting Hole Diameter 4.5mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Time Delay | ||
- COO (Country of Origin):
- PL
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 100a 3p 16ka At 380/415v Everlink Lug
