Schneider Electric, Compact MCCB 3P 63A, Breaking Capacity 16 kA
- RS Stock No.:
- 178-8060
- Mfr. Part No.:
- LV426105
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-8060
- Mfr. Part No.:
- LV426105
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity at Maximum Voltage Rating | 16 kA | |
| Rated AC Voltage | 690V | |
| Length | 81mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Reset Actuator Type | Toggle Switch | |
| Circuit Breaker Type | MCCB | |
| Mounting Hole Diameter | 4.5mm | |
| Break Time | Time Delay | |
| Tripping Characteristics | Type D | |
| Tripping Mechanism | Thermal-Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity at Maximum Voltage Rating 16 kA | ||
Rated AC Voltage 690V | ||
Length 81mm | ||
Width 80mm | ||
Depth 137mm | ||
Reset Actuator Type Toggle Switch | ||
Circuit Breaker Type MCCB | ||
Mounting Hole Diameter 4.5mm | ||
Break Time Time Delay | ||
Tripping Characteristics Type D | ||
Tripping Mechanism Thermal-Magnetic | ||
- COO (Country of Origin):
- PL
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 63a 3p 16ka At 380/415v Everlink Lug
