Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-8001
- Mfr. Part No.:
- LV426870
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated DC Voltage | 12V | |
| Mounting Style | Clip-On | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated DC Voltage 12V | ||
Mounting Style Clip-On | ||
Length 8mm | ||
- COO (Country of Origin):
- FR
Shunt trip (pre-wired) MX - 12 V DC
